XEGAPL-H2-0000-000-000000V4001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.71267
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.46992
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.12764
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.44308
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.23200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.44308
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.27066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.75852
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.41624
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.08248
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.97204
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $22.87880
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.86196
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $22.87880
Datasheet
Image for XEGAPL-H2-0000-000-000000V4001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPL-H2-0000-000-000000V4001

DigiKey Part Number
90-XEGAPL-H2-0000-000-000000V4001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAPL-H2-0000-000-000000V4001
Description
XLAMP XEG PC LIME LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Lime 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
148 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
450lm (440lm ~ 460lm)
Temperature - Test
85°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$20.08248$5,020.62
500$18.80948$9,404.74
1,250$17.34743$21,684.29
Manufacturers Standard Package