XEGAAM-H0-0000-000-000000Q5002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.01872
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAAM-H0-0000-000-000000Q5002

DigiKey Part Number
90-XEGAAM-H0-0000-000-000000Q5002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAAM-H0-0000-000-000000Q5002
Description
XLAMP XEG AMBER LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Amber 590nm (585nm ~ 595nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
Wavelength
590nm (585nm ~ 595nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
46 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.42195$34,265.85
Manufacturers Standard Package