XD16AWT-P2-0000-000000HE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XD16AWT-P2-0000-000000HE1
XD16AWT-P2-0000-000000HE1

XD16AWT-P2-0000-00000UC7G

DigiKey Part Number
90-XD16AWT-P2-0000-00000UC7GTR-ND - Tape & Reel (TR)
90-XD16AWT-P2-0000-00000UC7GCT-ND - Cut Tape (CT)
90-XD16AWT-P2-0000-00000UC7GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XD16AWT-P2-0000-00000UC7G
Description
LED XLAMP WARM WHT 3000K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Warm 3000K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.73V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
90
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.21000$14.21
10$13.50300$135.03
50$13.11940$655.97
100$12.08200$1,208.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.98764$2,746.91
500$10.29098$5,145.49
1,250$9.47604$11,845.05
Manufacturers Standard Package