


XD16AWT-P0-0000-00000UC7G | |
---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000UC7GTR-ND - Tape & Reel (TR) 90-XD16AWT-P0-0000-00000UC7GCT-ND - Cut Tape (CT) 90-XD16AWT-P0-0000-00000UC7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000UC7G |
Description | LED XLAMP WARM WHT 3000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 3000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 104lm (100lm ~ 107lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.93000 | $11.93 |
10 | $11.33000 | $113.30 |
50 | $11.00860 | $550.43 |
100 | $10.13770 | $1,013.77 |
200 | $9.21955 | $1,843.91 |
500 | $8.63496 | $4,317.48 |
1,000 | $8.45050 | $8,450.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.92396 | $23,771.88 |