


XD16AWT-P0-0000-00000HF5E | |
---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000HF5ETR-ND - Tape & Reel (TR) 90-XD16AWT-P0-0000-00000HF5ECT-ND - Cut Tape (CT) 90-XD16AWT-P0-0000-00000HF5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000HF5E |
Description | LED XLAMP NEUTRAL WHT 4000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $10.29700 | $102.97 |
50 | $10.00420 | $500.21 |
100 | $9.21270 | $921.27 |
200 | $8.37810 | $1,675.62 |
500 | $7.84708 | $3,923.54 |
1,000 | $7.22568 | $7,225.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.22571 | $21,677.13 |