XD16AWT-P0-0000-000000LDV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.61304
New at DigiKey
XD16AWT-P0-0000-000000HE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XD16AWT-P0-0000-000000HE1
XD16AWT-P0-0000-000000HE1

XD16AWT-P0-0000-000000LDV

DigiKey Part Number
90-XD16AWT-P0-0000-000000LDVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-P0-0000-000000LDV
Description
IC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Cool 6000K 2.73V 350mA 120° 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Flux @ 25°C, Current - Test
178lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.73V
Lumens/Watt @ Current - Test
176 lm/W
CRI (Color Rendering Index)
-
Current - Max
2A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
1.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.13757$27,412.71
Manufacturers Standard Package