MX6AWT-A1-0000-000BB5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.00176
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.91954
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.59062
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.72328
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.65941
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.24840
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.84112
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.49584
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.97788
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.51616
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.00776
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.51616
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.00776
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.72728
Datasheet
Image for MX6AWT-A1-0000-000BB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-0000-000BB5

DigiKey Part Number
MX6AWT-A1-0000-000BB5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-0000-000BB5
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2-SMD, Gull Wing Exposed Pad
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
98 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-A1-0000-000BB1Cree LED0MX6AWT-A1-0000-000BB1-ND$6.00176Parametric Equivalent
MX6AWT-A1-0000-000BB2Cree LED0MX6AWT-A1-0000-000BB2-ND$5.91954Parametric Equivalent
MX6AWT-A1-0000-000BB3Cree LED0MX6AWT-A1-0000-000BB3-ND$5.59062Parametric Equivalent
MX6AWT-A1-0000-000BB4Cree LED0MX6AWT-A1-0000-000BB4-ND$7.72328Parametric Equivalent
MX6AWT-A1-0000-000BB6Cree LED0MX6AWT-A1-0000-000BB6-ND$6.65941Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$6.24840$8,747.76
Manufacturers Standard Package