Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-A1-0000-000BB4 | |
|---|---|
DigiKey Part Number | MX6AWT-A1-0000-000BB4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-0000-000BB4 |
Description | LED XLAMP WHITE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Gull Wing Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 98 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-0000-000BB1 | Cree LED | 0 | MX6AWT-A1-0000-000BB1-ND | $6.00176 | Parametric Equivalent |
| MX6AWT-A1-0000-000BB2 | Cree LED | 0 | MX6AWT-A1-0000-000BB2-ND | $5.91954 | Parametric Equivalent |
| MX6AWT-A1-0000-000BB3 | Cree LED | 0 | MX6AWT-A1-0000-000BB3-ND | $5.59062 | Parametric Equivalent |
| MX6AWT-A1-0000-000BB5 | Cree LED | 0 | MX6AWT-A1-0000-000BB5-ND | $6.24840 | Parametric Equivalent |
| MX6AWT-A1-0000-000BB6 | Cree LED | 0 | MX6AWT-A1-0000-000BB6-ND | $6.65941 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $7.72328 | $10,812.59 |


