
MX3AWT-A1-R250-0009E7 | |
---|---|
DigiKey Part Number | MX3AWT-A1-R250-0009E7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-0009E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White, Warm 3000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 84lm (81lm ~ 87lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.22000 | $1,555.00 |
500 | $5.82586 | $2,912.93 |
1,250 | $5.33722 | $6,671.53 |