MLEBLU-A1-R250-000T01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 7,202
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.67289
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.24840
Datasheet
LED Lighting Color XLamp® ML-E Blue 475nm (470nm ~ 480nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEBLU-A1-R250-000T01

DigiKey Part Number
MLEBLU-A1-R250-000T01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLEBLU-A1-R250-000T01
Description
LED XLAMP MLE BLUE 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Blue 475nm (470nm ~ 480nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
475nm (470nm ~ 480nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
27 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
13lm (11lm ~ 14lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.60944$1,652.36
500$6.19046$3,095.23
1,250$5.67283$7,091.04
Manufacturers Standard Package