LED Lighting Color XLamp® ML-E Blue 475nm (465nm ~ 485nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEBLU-A1-0000-000T01

DigiKey Part Number
MLEBLU-A1-0000-000T01TR-ND - Tape & Reel (TR)
MLEBLU-A1-0000-000T01CT-ND - Cut Tape (CT)
MLEBLU-A1-0000-000T01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEBLU-A1-0000-000T01
Description
LED XLAMP MLE BLUE 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Blue 475nm (465nm ~ 485nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MLEBLU-A1-0000-000T01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
27 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
13lm (11lm ~ 14lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$7.49800$74.98
50$7.28420$364.21
100$6.70870$670.87
200$6.10120$1,220.24
500$6.03770$3,018.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$5.26182$7,366.55
Manufacturers Standard Package