MLEAWT-H1-0000-0000A9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.79272
Datasheet
XLamp-ML-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-H1-0000-0000A9

DigiKey Part Number
MLEAWT-H1-0000-0000A9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLEAWT-H1-0000-0000A9
Description
LED XLAMP WARM WHT 2975K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Warm 2975K (2700K ~ 3250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2975K (2700K ~ 3250K)
Flux @ 85°C, Current - Test
30lm
Flux @ 25°C, Current - Test
33lm (31lm ~ 35lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
69 lm/W
CRI (Color Rendering Index)
80
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.29908$3,218.71
35,000$2.15539$75,438.65
Manufacturers Standard Package