Parametric Equivalent

MLBAWT-U1-0000-000UA7 | |
|---|---|
DigiKey Part Number  | MLBAWT-U1-0000-000UA7-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MLBAWT-U1-0000-000UA7  | 
Description  | LED XLAMP WARM WHT 3250K SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® ML-B White, Warm 3250K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 3250K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 16lm (14lm ~ 18lm)  | |
Current - Test  | 80mA  | |
Voltage - Forward (Vf) (Typ)  | 3.3V  | |
Lumens/Watt @ Current - Test  | 61 lm/W  | |
CRI (Color Rendering Index)  | 90  | |
Current - Max  | 175mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, J-Lead Exposed Pad  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.138" L x 0.124" W (3.50mm x 3.15mm)  | |
Height - Seated (Max)  | 0.052" (1.33mm)  | |
Thermal Resistance of Package  | 25°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,400 | $1.71329 | $2,398.61 | 
| 35,000 | $1.63170 | $57,109.50 | 







