Xlamp-MHD-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDEWT-0000-000C0BH440E

DigiKey Part Number
MHDEWT-0000-000C0BH440ETR-ND - Tape & Reel (TR)
MHDEWT-0000-000C0BH440ECT-ND - Cut Tape (CT)
MHDEWT-0000-000C0BH440EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHDEWT-0000-000C0BH440E
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHD-E White, Neutral 4000K 5-Step MacAdam Ellipse 9V 800mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1005lm (970lm ~ 1040lm)
Flux @ 25°C, Current - Test
-
Current - Test
800mA
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.44A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.065" (1.66mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.10000$28.10
10$26.69600$266.96
50$25.93820$1,296.91
100$23.88620$2,388.62
200$21.72260$4,344.52
500$20.34538$10,172.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.70709$18,707.09
Manufacturers Standard Package