Similar
Similar
Similar



MCE4WT-A2-0000-000HE7 | |
|---|---|
DigiKey Part Number  | MCE4WT-A2-0000-000HE7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MCE4WT-A2-0000-000HE7  | 
Description  | LED XLAMP WARM WHITE 3000K 8SMD  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® MC-E White, Warm 3000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 3000K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 300lm (280lm ~ 320lm)  | |
Current - Test  | 4 x 350mA  | |
Voltage - Forward (Vf) (Typ)  | 3.1V  | |
Lumens/Watt @ Current - Test  | 69 lm/W  | |
CRI (Color Rendering Index)  | 80 (Typ)  | |
Current - Max  | 4 x 700mA  | |
Viewing Angle  | 110°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD, Gull Wing Exposed Pad  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.276" L x 0.295" W (7.00mm x 7.50mm)  | |
Height - Seated (Max)  | 0.181" (4.60mm)  | |
Thermal Resistance of Package  | 3°C/W  | |
Base Product Number  | 







