
LMD600-0100-C1A7-7030000 | |
|---|---|
DigiKey Part Number | LMD600-0100-C1A7-7030000-ND |
Manufacturer | |
Manufacturer Product Number | LMD600-0100-C1A7-7030000 |
Description | LED DRIVER CC AC/DC 25-52V 1.7A |
Customer Reference | |
Detailed Description | 1.7A 25 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 25 ~ 52V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 88 W | |
Dimming | Analog | |
Features | - | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | 0°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.30" L x 2.48" W x 1.84" H (160.0mm x 63.0mm x 46.6mm) | |
Approval Agency | CE, CQC, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.97 lb (439.98 g) | |
Base Product Number |



