
JR5050AWT-Q-B50EH0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JR5050AWT-Q-B50EH0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050AWT-Q-B50EH0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050AWT-Q-B50EH0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050AWT-Q-B50EH0000-N0000001 |
Description | LED J COOL WHITE 5000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Cool 5000K 3-Step MacAdam Ellipse 23.5V 100mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 392lm (Typ) | |
Flux @ 25°C, Current - Test | 430lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 23.5V | |
Lumens/Watt @ Current - Test | 183 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.94900 | $39.49 |
25 | $3.72120 | $93.03 |
100 | $3.40430 | $340.43 |
250 | $3.20720 | $801.80 |
500 | $3.06550 | $1,532.75 |
1,000 | $2.92960 | $2,929.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.79942 | $5,598.84 |
4,000 | $2.67478 | $10,699.12 |
6,000 | $2.60434 | $15,626.04 |
10,000 | $2.51814 | $25,181.40 |
14,000 | $2.46330 | $34,486.20 |