New Product
JK5050BWT-H-B35EB0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK5050BWT-H-B40EH0000-N0000001

DigiKey Part Number
2138-JK5050BWT-H-B40EH0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK5050BWT-H-B40EH0000-N0000001CT-ND - Cut Tape (CT)
2138-JK5050BWT-H-B40EH0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK5050BWT-H-B40EH0000-N0000001
Description
JK5050B 24V H CLASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Neutral 4000K 3-Step MacAdam Ellipse 22.16V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
223lm (Typ)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.16V
Lumens/Watt @ Current - Test
224 lm/W
CRI (Color Rendering Index)
70
Current - Max
250mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$5.37800$53.78
100$4.63430$463.43
500$4.17284$2,086.42
1,000$4.14573$4,145.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.81056$7,621.12
4,000$3.64080$14,563.20
6,000$3.54489$21,269.34
10,000$3.42752$34,275.20
14,000$3.38704$47,418.56
Manufacturers Standard Package