
JK3030AWT-P-B57EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JK3030AWT-P-B57EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-B57EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-B57EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-B57EB0000-N0000001 |
Description | LED J COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 159lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.81300 | $8.13 |
100 | $0.69880 | $69.88 |
500 | $0.62930 | $314.65 |
1,000 | $0.60154 | $601.54 |
2,000 | $0.58795 | $1,175.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54135 | $2,706.75 |
10,000 | $0.51724 | $5,172.40 |
15,000 | $0.50362 | $7,554.30 |
25,000 | $0.48695 | $12,173.75 |
35,000 | $0.48034 | $16,811.90 |