xxx2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835BWT-U-U27EC0000-N000P001

DigiKey Part Number
2138-JK2835BWT-U-U27EC0000-N000P001TR-ND - Tape & Reel (TR)
2138-JK2835BWT-U-U27EC0000-N000P001CT-ND - Cut Tape (CT)
2138-JK2835BWT-U-U27EC0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835BWT-U-U27EC0000-N000P001
Description
LED J WARM WHT 2700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
110lm (Typ)
Flux @ 25°C, Current - Test
124lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.1V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
90
Current - Max
120mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62400$6.24
100$0.53620$53.62
500$0.48280$241.40
1,000$0.46154$461.54
2,000$0.44726$894.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42151$1,686.04
8,000$0.40276$3,222.08
12,000$0.39216$4,705.92
20,000$0.37919$7,583.80
28,000$0.37087$10,384.36
40,000$0.36539$14,615.60
Manufacturers Standard Package