xxx2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835BWT-U-U30EC0000-N000P001

DigiKey Part Number
2138-JK2835BWT-U-U30EC0000-N000P001TR-ND - Tape & Reel (TR)
2138-JK2835BWT-U-U30EC0000-N000P001CT-ND - Cut Tape (CT)
2138-JK2835BWT-U-U30EC0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835BWT-U-U30EC0000-N000P001
Description
LED J WARM WHT 3000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JK2835BWT-U-U30EC0000-N000P001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
113lm (Typ)
Flux @ 25°C, Current - Test
127lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.1V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
90
Current - Max
120mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62600$6.26
100$0.53750$53.75
500$0.48404$242.02
1,000$0.46272$462.72
2,000$0.44840$896.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42259$1,690.36
8,000$0.40379$3,230.32
12,000$0.39316$4,717.92
20,000$0.38016$7,603.20
28,000$0.37182$10,410.96
40,000$0.36632$14,652.80
Manufacturers Standard Package