
JK2835AWT-P-B50EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835AWT-P-B50EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835AWT-P-B50EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835AWT-P-B50EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-P-B50EB0000-N0000001 |
Description | LED J COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 6.2V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 153lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.67700 | $6.77 |
| 100 | $0.58170 | $58.17 |
| 500 | $0.52410 | $262.05 |
| 1,000 | $0.50093 | $500.93 |
| 2,000 | $0.48682 | $973.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45749 | $1,829.96 |
| 8,000 | $0.43713 | $3,497.04 |
| 12,000 | $0.42563 | $5,107.56 |
| 20,000 | $0.41155 | $8,231.00 |
| 28,000 | $0.40252 | $11,270.56 |
| 40,000 | $0.39773 | $15,909.20 |


