xxx2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835AWT-P-B40EB0000-N0000001

DigiKey Part Number
2138-JK2835AWT-P-B40EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK2835AWT-P-B40EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK2835AWT-P-B40EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835AWT-P-B40EB0000-N0000001
Description
LED J NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 6.2V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
153lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
165 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67700$6.77
100$0.58170$58.17
500$0.52410$262.05
1,000$0.50093$500.93
2,000$0.48682$973.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45749$1,829.96
8,000$0.43713$3,497.04
12,000$0.42563$5,107.56
20,000$0.41155$8,231.00
28,000$0.40252$11,270.56
40,000$0.39773$15,909.20
Manufacturers Standard Package