JB5630AWT-P-H40GA0000-NZ000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB5630AWT-P-U35GA0000-NZ000001

DigiKey Part Number
2138-JB5630AWT-P-U35GA0000-NZ000001TR-ND - Tape & Reel (TR)
2138-JB5630AWT-P-U35GA0000-NZ000001CT-ND - Cut Tape (CT)
2138-JB5630AWT-P-U35GA0000-NZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB5630AWT-P-U35GA0000-NZ000001
Description
LED J WARM WHT 3500K 2PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
27lm (Typ)
Flux @ 25°C, Current - Test
29lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
165 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.79200$7.92
100$0.68620$68.62
500$0.61840$309.20
1,000$0.59103$591.03
2,000$0.57743$1,154.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39058$1,562.32
Manufacturers Standard Package