
JB5630AWT-P-U35GA0000-NZ000001 | |
---|---|
DigiKey Part Number | 2138-JB5630AWT-P-U35GA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB5630AWT-P-U35GA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB5630AWT-P-U35GA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-P-U35GA0000-NZ000001 |
Description | LED J WARM WHT 3500K 2PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 27lm (Typ) | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.79200 | $7.92 |
100 | $0.68620 | $68.62 |
500 | $0.61840 | $309.20 |
1,000 | $0.59103 | $591.03 |
2,000 | $0.57743 | $1,154.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39058 | $1,562.32 |