
JB3030AWT-P-B30EA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JB3030AWT-P-B30EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-B30EA0000-N0000001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-B30EA0000-N0000001 |
Description | LED J WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.56700 | $5.67 |
100 | $0.48940 | $48.94 |
500 | $0.44076 | $220.38 |
1,000 | $0.42131 | $421.31 |
2,000 | $0.40702 | $814.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37907 | $1,895.35 |
10,000 | $0.36219 | $3,621.90 |
15,000 | $0.35266 | $5,289.90 |
25,000 | $0.34098 | $8,524.50 |
35,000 | $0.33350 | $11,672.50 |
50,000 | $0.33244 | $16,622.00 |