xxx2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-J-U65EA0000-N000P001

DigiKey Part Number
2138-JB2835BWT-J-U65EA0000-N000P001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-J-U65EA0000-N000P001CT-ND - Cut Tape (CT)
2138-JB2835BWT-J-U65EA0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-J-U65EA0000-N000P001
Description
LED J COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
28lm (Typ)
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.68V
Lumens/Watt @ Current - Test
204 lm/W
CRI (Color Rendering Index)
90
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
8.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.75900$7.59
100$0.65350$65.35
500$0.58904$294.52
1,000$0.56302$563.02
2,000$0.54923$1,098.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51419$2,056.76
8,000$0.49130$3,930.40
12,000$0.47836$5,740.32
20,000$0.46253$9,250.60
28,000$0.45239$12,666.92
40,000$0.44872$17,948.80
Manufacturers Standard Package