Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0HX240G | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0HX240G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0HX240G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5800lm (5590lm ~ 6010lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB2540-0000-000N0HW440G | Cree LED | 0 | CXB2540-0000-000N0HW440G-ND | $116.56440 | Parametric Equivalent |
| CXB2540-0000-000N0HW440H | Cree LED | 0 | CXB2540-0000-000N0HW440H-ND | $140.60410 | Parametric Equivalent |
| CXB2540-0000-000N0HW4L5A | Cree LED | 0 | 90-CXB2540-0000-000N0HW4L5A-ND | $327.05130 | Parametric Equivalent |
| CXB2540-0000-000N0HX240H | Cree LED | 0 | CXB2540-0000-000N0HX240H-ND | $244.44990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $196.78980 | $19,678.98 |

















