Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0HW440G | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0HW440G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0HW440G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5408lm (5225lm ~ 5590lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0HW240F | Cree LED | 0 | CXA2540-0000-000N0HW240F-ND | $88.05230 | Parametric Equivalent |
| CXA2540-0000-000N0HW240G | Cree LED | 27 | CXA2540-0000-000N0HW240G-ND | $108.69000 | Parametric Equivalent |
| CXA2540-0000-000N0HW240H | Cree LED | 0 | CXA2540-0000-000N0HW240H-ND | $99.23350 | Parametric Equivalent |
| CXB2540-0000-000N0HW240G | Cree LED | 0 | CXB2540-0000-000N0HW240G-ND | $102.86740 | Parametric Equivalent |
| CXB2540-0000-000N0HW240H | Cree LED | 30 | CXB2540-0000-000N0HW240H-ND | $145.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $116.56440 | $11,656.44 |


















