Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0HP427H | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0HP427H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0HP427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 125 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N00P227F | Cree LED | 0 | CXA1816-0000-000N00P227F-ND | $54.78810 | Parametric Equivalent |
| CXA1816-0000-000N00P227G | Cree LED | 0 | CXA1816-0000-000N00P227G-ND | $30.74840 | Parametric Equivalent |
| CXA1816-0000-000N00P227H | Cree LED | 0 | CXA1816-0000-000N00P227H-ND | $32.70510 | Parametric Equivalent |
| CXA1816-0000-000N00P230F | Cree LED | 0 | CXA1816-0000-000N00P230F-ND | $45.84310 | Parametric Equivalent |
| CXA1816-0000-000N00P230G | Cree LED | 111 | CXA1816-0000-000N00P230G-ND | $30.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $54.78810 | $5,478.81 |


















