Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N00P230F | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N00P230F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N00P230F |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1898lm (1830lm ~ 1965lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N00N427G | Cree LED | 0 | CXA1816-0000-000N00N427G-ND | $25.99640 | Parametric Equivalent |
| CXA1816-0000-000N00N430F | Cree LED | 0 | CXA1816-0000-000N00N430F-ND | $46.96120 | Parametric Equivalent |
| CXA1816-0000-000N00P227F | Cree LED | 0 | CXA1816-0000-000N00P227F-ND | $54.78810 | Parametric Equivalent |
| CXA1816-0000-000N00P227G | Cree LED | 0 | CXA1816-0000-000N00P227G-ND | $30.74840 | Parametric Equivalent |
| CXA1816-0000-000N00P227H | Cree LED | 0 | CXA1816-0000-000N00P227H-ND | $32.70510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.84310 | $4,584.31 |


















