Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000N0UK430H | |
|---|---|
DigiKey Part Number | CXB1512-0000-000N0UK430H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000N0UK430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1335lm (1290lm ~ 1380lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000N0UK227G | Cree LED | 0 | CXB1512-0000-000N0UK227G-ND | $28.65190 | Parametric Equivalent |
| CXB1512-0000-000N0UK227H | Cree LED | 0 | CXB1512-0000-000N0UK227H-ND | $35.64020 | Parametric Equivalent |
| CXB1512-0000-000N0UK230Q | Cree LED | 0 | CXB1512-0000-000N0UK230Q-ND | $32.14610 | Parametric Equivalent |
| CXB1512-0000-000N0UK230U | Cree LED | 0 | CXB1512-0000-000N0UK230U-ND | $35.64020 | Parametric Equivalent |
| CXB1512-0000-000N0UK427G | Cree LED | 0 | CXB1512-0000-000N0UK427G-ND | $35.64020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.64020 | $3,564.02 |




















