CXB1512-0000-000N0UK427H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.65190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.14610
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 258
Unit Price: $33.71000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $42.76820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $49.89630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $49.75650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $67.92600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $49.89630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $66.80790
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-000N0UK427H

DigiKey Part Number
CXB1512-0000-000N0UK427H-ND
Manufacturer
Manufacturer Product Number
CXB1512-0000-000N0UK427H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
106 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1335lm (1290lm ~ 1380lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1512-0000-000N0UK227GCree LED0CXB1512-0000-000N0UK227G-ND$28.65190Parametric Equivalent
CXB1512-0000-000N0UK227HCree LED0CXB1512-0000-000N0UK227H-ND$35.64020Parametric Equivalent
CXB1512-0000-000N0UK230QCree LED0CXB1512-0000-000N0UK230Q-ND$32.14610Parametric Equivalent
CXB1512-0000-000N0UK230UCree LED0CXB1512-0000-000N0UK230U-ND$35.64020Parametric Equivalent
CXB1512-0000-000N0UK427GCree LED0CXB1512-0000-000N0UK427G-ND$35.64020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$49.89630$4,989.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.