Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000N0HN230H | |
|---|---|
DigiKey Part Number | CXB1512-0000-000N0HN230H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000N0HN230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N00M430F | Cree LED | 0 | CXA1512-0000-000N00M430F-ND | $38.15600 | Parametric Equivalent |
| CXA1512-0000-000N00M430G | Cree LED | 0 | CXA1512-0000-000N00M430G-ND | $26.27590 | Parametric Equivalent |
| CXA1512-0000-000N00M430H | Cree LED | 0 | CXA1512-0000-000N00M430H-ND | $29.63030 | Parametric Equivalent |
| CXB1512-0000-000N0HM427G | Cree LED | 228 | CXB1512-0000-000N0HM427G-ND | $33.71000 | Parametric Equivalent |
| CXB1512-0000-000N0HM427H | Cree LED | 0 | CXB1512-0000-000N0HM427H-ND | $35.64020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $49.89630 | $4,989.63 |






















