CXB1512-0000-000N0HM4L7B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.15600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 73
Unit Price: $34.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 192
Unit Price: $28.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 299
Unit Price: $32.72000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.15600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.27590
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $29.63030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 228
Unit Price: $33.71000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 69
Unit Price: $33.71000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.64020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $49.89630
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-000N0HM4L7B

DigiKey Part Number
CXB1512-0000-000N0HM4L7B-ND
Manufacturer
Manufacturer Product Number
CXB1512-0000-000N0HM4L7B
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.3V
Series
Lumens/Watt @ Current - Test
128 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1538lm (1485lm ~ 1590lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000N00M227FCree LED0CXA1512-0000-000N00M227F-ND$38.15600Parametric Equivalent
CXA1512-0000-000N00M227HCree LED73CXA1512-0000-000N00M227H-ND$34.86000Parametric Equivalent
CXA1512-0000-000N00M230FCree LED0CXA1512-0000-000N00M230F-ND$35.78000Parametric Equivalent
CXA1512-0000-000N00M230GCree LED192CXA1512-0000-000N00M230G-ND$28.94000Parametric Equivalent
CXA1512-0000-000N00M230HCree LED299CXA1512-0000-000N00M230H-ND$32.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$66.80790$6,680.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.