Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-000C0UB440Q | |
|---|---|
DigiKey Part Number | 90-CXB1304-0000-000C0UB440Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000C0UB440Q |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Bulk | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1304-0000-000C0UB240G | Cree LED | 0 | CXB1304-0000-000C0UB240G-ND | $13.55730 | Parametric Equivalent |
| CXB1304-0000-000C0UB240H | Cree LED | 0 | CXB1304-0000-000C0UB240H-ND | $13.55730 | Parametric Equivalent |
| CXB1304-0000-000C0UB440G | Cree LED | 0 | CXB1304-0000-000C0UB440G-ND | $16.77190 | Parametric Equivalent |
| CXB1304-0000-000C0UB440H | Cree LED | 0 | CXB1304-0000-000C0UB440H-ND | $16.77190 | Parametric Equivalent |
| CXB1304-0000-000C0UC240G | Cree LED | 0 | CXB1304-0000-000C0UC240G-ND | $24.03970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.18930 | $3,018.93 |


