CXB1304-0000-000C0UB240H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.42740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.67540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.70690
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.55730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.77190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.77190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $30.18930
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1304 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1304-0000-000C0UB240H

DigiKey Part Number
CXB1304-0000-000C0UB240H-ND
Manufacturer
Manufacturer Product Number
CXB1304-0000-000C0UB240H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
110 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
395lm (380lm ~ 410lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C0UA440FCree LED0CXA1304-0000-000C0UA440F-ND$19.42740Parametric Equivalent
CXA1304-0000-000C0UA440GCree LED0CXA1304-0000-000C0UA440G-ND$14.67540Parametric Equivalent
CXA1304-0000-000C0UA440HCree LED0CXA1304-0000-000C0UA440H-ND$19.70690Parametric Equivalent
CXB1304-0000-000C0UB240GCree LED0CXB1304-0000-000C0UB240G-ND$13.55730Parametric Equivalent
CXB1304-0000-000C0UB440GCree LED0CXB1304-0000-000C0UB440G-ND$16.77190Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$13.55730$1,355.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.