Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2530-0000-000N0US240H | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N0US240H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N0US240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 97 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2885lm (2780lm ~ 2990lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N0UR440F | Cree LED | 0 | CXA2530-0000-000N0UR440F-ND | $95.32010 | Parametric Equivalent |
| CXA2530-0000-000N0UR440H | Cree LED | 0 | CXA2530-0000-000N0UR440H-ND | $71.20000 | Parametric Equivalent |
| CXA2530-0000-000N0US240F | Cree LED | 0 | CXA2530-0000-000N0US240F-ND | $110.17000 | Parametric Equivalent |
| CXA2530-0000-000N0US240G | Cree LED | 0 | CXA2530-0000-000N0US240G-ND | $54.08920 | Parametric Equivalent |
| CXA2530-0000-000N0US440F | Cree LED | 0 | CXA2530-0000-000N0US440F-ND | $100.21190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $58.42200 | $5,842.20 |

















