Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2530-0000-000N0UR440H | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N0UR440H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N0UR440H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 91 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2690lm (2600lm ~ 2780lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N0UR240F | Cree LED | 0 | CXA2530-0000-000N0UR240F-ND | $88.47160 | Parametric Equivalent |
| CXA2530-0000-000N0UR240H | Cree LED | 0 | CXA2530-0000-000N0UR240H-ND | $56.46530 | Parametric Equivalent |
| CXA2530-0000-000N0UR440F | Cree LED | 0 | CXA2530-0000-000N0UR440F-ND | $95.32010 | Parametric Equivalent |
| CXA2530-0000-000N0US240F | Cree LED | 0 | CXA2530-0000-000N0US240F-ND | $110.17000 | Parametric Equivalent |
| CXA2530-0000-000N0US240G | Cree LED | 0 | CXA2530-0000-000N0US240G-ND | $54.08920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.20000 | $71.20 |
| 10 | $67.63800 | $676.38 |
| 50 | $65.71600 | $3,285.80 |
| 100 | $60.51850 | $6,051.85 |
| 200 | $55.03635 | $11,007.27 |
| 500 | $51.54748 | $25,773.74 |
| 1,000 | $47.43830 | $47,438.30 |
















