Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000N0UE430F | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0UE430F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0UE430F |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 91 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 658lm (635lm ~ 680lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0UE227F | Cree LED | 0 | CXA1507-0000-000N0UE227F-ND | $4.02900 | Parametric Equivalent |
| CXA1507-0000-000N0UE227G | Cree LED | 0 | CXA1507-0000-000N0UE227G-ND | $2.36300 | Parametric Equivalent |
| CXA1507-0000-000N0UE227H | Cree LED | 0 | CXA1507-0000-000N0UE227H-ND | $2.80500 | Parametric Equivalent |
| CXA1507-0000-000N0UE230F | Cree LED | 0 | CXA1507-0000-000N0UE230F-ND | $3.36600 | Parametric Equivalent |
| CXA1507-0000-000N0UE230G | Cree LED | 0 | CXA1507-0000-000N0UE230G-ND | $3.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $33.12440 | $3,312.44 |

















