CXA1507-0000-000N0UE227G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $23.20110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.55730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.53560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $24.45900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.65370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.12440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $23.06130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.67360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $29.35080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.05140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.12440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.42740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $23.06130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: $38.81000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000N0UE227G

DigiKey Part Number
CXA1507-0000-000N0UE227G-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000N0UE227G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
85 lm/W
Packaging
Tray
Current - Max
375mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
613lm (590lm ~ 635lm)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1507-0000-000N0UD427FCree LED0CXA1507-0000-000N0UD427F-ND$23.20110Parametric Equivalent
CXA1507-0000-000N0UD427GCree LED0CXA1507-0000-000N0UD427G-ND$13.55730Parametric Equivalent
CXA1507-0000-000N0UD427HCree LED0CXA1507-0000-000N0UD427H-ND$14.53560Parametric Equivalent
CXA1507-0000-000N0UD430FCree LED0CXA1507-0000-000N0UD430F-ND$24.45900Parametric Equivalent
CXA1507-0000-000N0UD430HCree LED0CXA1507-0000-000N0UD430H-ND$15.65370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$19.42740$1,942.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.