Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000F0HF450F | |
|---|---|
DigiKey Part Number | CXA1507-0000-000F0HF450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000F0HF450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 105 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 755lm (730lm ~ 780lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000F0HF250F | Cree LED | 0 | CXA1507-0000-000F0HF250F-ND | $13.69700 | Parametric Equivalent |
| CXA1507-0000-000F0HF250H | Cree LED | 0 | CXA1507-0000-000F0HF250H-ND | $15.65370 | Parametric Equivalent |
| CXA1507-0000-000F0HF450H | Cree LED | 0 | CXA1507-0000-000F0HF450H-ND | $17.05140 | Parametric Equivalent |
| CXA1507-0000-000F0HG250F | Cree LED | 0 | CXA1507-0000-000F0HG250F-ND | $16.49230 | Parametric Equivalent |
| CXA1507-0000-000F0HG250H | Cree LED | 0 | CXA1507-0000-000F0HG250H-ND | $18.44900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.81510 | $1,481.51 |

















