CXA1507-0000-000F0HF250H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $47.46270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $54.83740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.69700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.81510
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.05140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $29.35080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.86830
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.10280
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.52390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.12440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.42740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $22.22270
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000F0HF250H

DigiKey Part Number
CXA1507-0000-000F0HF250H-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000F0HF250H
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
98 lm/W
Packaging
Tray
Current - Max
750mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
705lm (680lm ~ 730lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1507-0000-000F0HE450FCree LED0CXA1507-0000-000F0HE450F-ND$47.46270Parametric Equivalent
CXA1507-0000-000F0HE450HCree LED0CXA1507-0000-000F0HE450H-ND$54.83740Parametric Equivalent
CXA1507-0000-000F0HF250FCree LED0CXA1507-0000-000F0HF250F-ND$13.69700Parametric Equivalent
CXA1507-0000-000F0HF450FCree LED0CXA1507-0000-000F0HF450F-ND$14.81510Parametric Equivalent
CXA1507-0000-000F0HF450HCree LED0CXA1507-0000-000F0HF450H-ND$17.05140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$15.65370$1,565.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.