CXA1304-0000-000C0HC240F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.13800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.88010
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.85840
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.85840
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.69700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.39580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.85840
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.23440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.23440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.33090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.77190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.77190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $30.18930
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
CXA1304

CXA1304-0000-000C0HC240F

DigiKey Part Number
CXA1304-0000-000C0HC240F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C0HC240F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
127 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
4000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
458lm (440lm ~ 475lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C0HB440FCree LED96CXA1304-0000-000C0HB440F-ND$13.81000Parametric Equivalent
CXA1304-0000-000C0HB440HCree LED0CXA1304-0000-000C0HB440H-ND$13.13800Parametric Equivalent
CXA1304-0000-000C0HC240GCree LED0CXA1304-0000-000C0HC240G-ND$11.88010Parametric Equivalent
CXA1304-0000-000C0HC240HCree LED0CXA1304-0000-000C0HC240H-ND$12.85840Parametric Equivalent
CXA1304-0000-000C0HC440FCree LED0CXA1304-0000-000C0HC440F-ND$12.85840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$11.32100$1,132.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.