
CMU2236-0000-000N0B0A65E | |
---|---|
DigiKey Part Number | 90-CMU2236-0000-000N0B0A65E-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-000N0B0A65E |
Description | LED XLAMP COOL WHITE 6500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU2236 White, Cool 6500K 5-Step MacAdam Ellipse 33.7V 990mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 6244lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 990mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2.64A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $60.30160 | $6,030.16 |