CMU1532-R090-000N0B0A40E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.13133
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.13133
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $45.75760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $48.17249
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $57.95973
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $56.91289
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $68.29600
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $59.25400
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $49.37833
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $59.25400
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $49.37833
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $37.98333
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $35.07133
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $126.35750
Datasheet
Image for CMU1532-R090-000N0B0A40E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1532-R090-000N0B0A40E

DigiKey Part Number
90-CMU1532-R090-000N0B0A40E-ND
Manufacturer
Manufacturer Product Number
CMU1532-R090-000N0B0A40E
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
177 lm/W
Packaging
Bulk
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 5-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
5356lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1532-0000-000N0B0A40ECree LED090-CMU1532-0000-000N0B0A40E-ND$38.13133Parametric Equivalent
CMU1532-0000-000N0H0A40GCree LED090-CMU1532-0000-000N0H0A40G-ND$38.13133Parametric Equivalent
CMU1532-0000-000N0H0A40HCree LED090-CMU1532-0000-000N0H0A40H-ND$45.75760Parametric Equivalent
CMU1532-0000-00PN0U0A40GCree LED090-CMU1532-0000-00PN0U0A40G-ND$48.17249Parametric Equivalent
CMU1532-0000-00PN0U0A40HCree LED090-CMU1532-0000-00PN0U0A40H-ND$57.95973Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
90$56.91289$5,122.16
Manufacturers Standard Package