Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU038-1210C4-40AL7K3 | |
|---|---|
DigiKey Part Number | 1642-1429-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1210C4-40AL7K3 |
Description | LED COB CLU038 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 4844lm (Typ) | Base Product Number |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1210C4-403M2K1 | Citizen | 0 | 1642-1333-ND | $196.16000 | Parametric Equivalent |
| CGM-14-40-70-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-70-36-AC40-F5-2-ND | $59.25400 | Parametric Equivalent |
| CGM-14-40-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-70-36-AC40-F5-3-ND | $49.37833 | Parametric Equivalent |
| CGM-14-40-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-80-36-AC40-F5-2-ND | $59.25400 | Parametric Equivalent |
| CGM-14-40-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-80-36-AC40-F5-3-ND | $49.37833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $126.35750 | $6,065.16 |






















