CMU1526-0000-000N0U0A40H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.20773
Datasheet

Parametric Equivalent


Cree LED
In Stock: 211
Unit Price: $65.44000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $52.51167
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $62.98400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $75.58111
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $108.49292
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $32.91889
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $53.17667
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 200
Unit Price: $86.33000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $34.05844
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $30.38667
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $44.31388
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $34.05844
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 1,052
Unit Price: $63.14000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1526 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-000N0U0A40H

DigiKey Part Number
90-CMU1526-0000-000N0U0A40H-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-000N0U0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
139 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3363lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-000N0U0A40GCree LED090-CMU1526-0000-000N0U0A40G-ND$35.20773Parametric Equivalent
CMU1526-0000-000N0Z0A40HCree LED21190-CMU1526-0000-000N0Z0A40H-ND$65.44000Parametric Equivalent
CMU1526-R090-000N0U0A40GCree LED090-CMU1526-R090-000N0U0A40G-ND$52.51167Parametric Equivalent
CMU1526-R090-000N0U0A40HCree LED090-CMU1526-R090-000N0U0A40H-ND$62.98400Parametric Equivalent
CMU1526-R090-000N0Z0A40HCree LED090-CMU1526-R090-000N0Z0A40H-ND$75.58111Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
225$42.19858$9,494.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.