LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1526 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-000N0Z0A40H

DigiKey Part Number
90-CMU1526-0000-000N0Z0A40H-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-000N0Z0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
125 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3038lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$65.44000$65.44
10$62.17100$621.71
50$60.40340$3,020.17
100$55.62670$5,562.67
200$50.58770$10,117.54
500$47.38100$23,690.50
1,000$43.65625$43,656.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.