
CMU1006-0000-000N0U0A50G | |
---|---|
DigiKey Part Number | 90-CMU1006-0000-000N0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1006-0000-000N0U0A50G |
Description | LED XLAMP COOL WHITE 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU1006 White, Cool 5000K 3-Step MacAdam Ellipse 33.7V 180mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 914lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $12.69420 | $5,077.68 |